Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYOKOGAWA
Manufacturer Part No701928Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76AH1763
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,440.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No701928Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76AH1763
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max30A
Current Range Min1mA
For Use WithYOKOGAWA DL/DLM Series Digital OSC, ScopeCorders, Waveform Measuring Instrument, 701934 Power Supply
Product Range-
SVHCTo Be Advised
Product Overview
701928 is a current probe suitable for use with DLM2000, DLM3000, DLM4000, DLM5000, DL6000, DLM6000, DL9000 and SB5000 series.
- Bandwidth range from DC to 100MHz, current measurement of 30ARMS maximum
- Clamp configuration makes current measurements easy
- No external amplifier required
- Current values can be read directly on DL series instruments
- Using the current probe selection menu eliminates need to enter current/voltage conversion values
- Includes demagnetizing switch and zero adjust dial functions
Technical Specifications
Meter Side Connector
BNC
Current Range Max
30A
For Use With
YOKOGAWA DL/DLM Series Digital OSC, ScopeCorders, Waveform Measuring Instrument, 701934 Power Supply
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
1mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
