Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYOKOGAWA
Manufacturer Part No701947Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20X5206
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $814.140 |
Price for:Each
Minimum: 1
Multiple: 1
$814.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No701947Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20X5206
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth200MHz
Input Voltage Max3.54kV
Test Probe Attenuation100:1
For Use WithYOKOGAWA ScopeCorder With Isolated BNC Inputs
Product Range-
SVHCTo Be Advised
Product Overview
701947 is a 100:1 passive probe for an isolated input module of the ScopeCorder series. The frequency bandwidth is 200MHz.
- Bandwidth range from DC to 200MHz (-3dB)
- Rise time of 1.2ns
- 1.5meter probe
- EN61010-031:2002, CAT I and II safety rating
Contents
One each B8073ZF safety plug-on clip (high-side pincher), B8074ZG safety clip lead (low-side).
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
3.54kV
For Use With
YOKOGAWA ScopeCorder With Isolated BNC Inputs
SVHC
To Be Advised
Bandwidth
200MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
