Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2+ | $200.000 |
Price for:Each
Minimum: 2
Multiple: 2
$400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part NoCL120Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.84X9966
Product RangeCL Series
Technical Datasheet
DMM FunctionsAC Current
Current Measure AC Max200A
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeMean Value
Range SelectionManual
No. of Digits3.5
Jaw Opening Max24mm
Product RangeCL Series
SVHCTo Be Advised
Product Overview
- Mini clamp-on tester
- AC current measurement with current ranges up to 200A
- 24mm in diameter of measurable conductor
- Lightweight and compact design
- Mean value display, data hold function
- Approved for conformity to safety standards EN61010-1, EN61010-2-032 (CAT. Ill 300 V)
- Auto power off
- Dimension is 59(W)x210(H)x40(D)mm
Contents
Clamp-on tester, Clamp Adapter (Model 99025), Carrying case (Model 93033), User's manual (IM CL120), Batteries.
Technical Specifications
DMM Functions
AC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Manual
Jaw Opening Max
24mm
SVHC
To Be Advised
Current Measure AC Max
200A
Voltage Measure DC Max
-
DMM Response Type
Mean Value
No. of Digits
3.5
Product Range
CL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

