Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $575.870 |
Price for:Each
Minimum: 1
Multiple: 1
$575.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part NoCL340Copy
Newark Part No.84X9970
Product RangeCL Series
Technical Datasheet
DMM FunctionsAC Current
Current Measure AC Max400A
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeMean Value
Range SelectionManual
No. of Digits3.75
Jaw Opening Max40mm
Product RangeCL Series
SVHCTo Be Advised
Product Overview
- Clamp-on tester with leakage current measurement
- Leakage current measurement with current range from 40mA to 400A
- Light weight and compact design
- Manual range switching and auto power-off functions
- 40mm in diameter of measurable conductor
- Mean value display
- Approved for conformity to safety standards EN61010-1, EN61010-2-032(CAT. III 300 V)
- Dimension is 81 (W) x 185 (H) x 40 (D) mm
Contents
Clamp-on tester, Batteries, Carrying case (93030), User's manual (IM CL340).
Technical Specifications
DMM Functions
AC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Manual
Jaw Opening Max
40mm
SVHC
To Be Advised
Current Measure AC Max
400A
Voltage Measure DC Max
-
DMM Response Type
Mean Value
No. of Digits
3.75
Product Range
CL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

