Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerYOKOGAWA
Manufacturer Part NoEY200Copy
Newark Part No.47W3887
Technical Datasheet
Wire Connection2-Wire / 3-Wire
Resistance Measurement Range1ohm to 2kohm
Resolution (ohm)-
Test Current3mA
Accuracy-
External Height70mm
External Width105mm
External Depth158mm
Weight550g
Product Range-
SVHCTo Be Advised
Technical Specifications
Wire Connection
2-Wire / 3-Wire
Resolution (ohm)
-
Accuracy
-
External Width
105mm
Weight
550g
SVHC
To Be Advised
Resistance Measurement Range
1ohm to 2kohm
Test Current
3mA
External Height
70mm
External Depth
158mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
