Print Page
UT35A-002-11-00
Digital Indicating Controller, Model UT35A, UTAdvanced, Ethernet Communication, 100 to 240 Vac
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYOKOGAWA
Manufacturer Part NoUT35A-002-11-00Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.49Y7808
Product RangeUT35A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,305.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,305.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part NoUT35A-002-11-00Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.49Y7808
Product RangeUT35A Series
Technical Datasheet
No. of Analog Inputs1
No. of Analog Outputs1
No. of Digital Inputs2
No. of Digital Outputs3
Product RangeUT35A Series
SVHCTo Be Advised
Technical Specifications
No. of Analog Inputs
1
No. of Digital Inputs
2
Product Range
UT35A Series
No. of Analog Outputs
1
No. of Digital Outputs
3
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
