Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Wavelength Typ
532nm
Voltage Rating
30V
Laser Beam Size
-
Product Range
-
Output Power
10mW
Laser Lens
Line
Supply Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
