Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoPCCG-SLA6V300Copy
Newark Part No.13AJ3000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoPCCG-SLA6V300Copy
Newark Part No.13AJ3000
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid
Output Voltage6V
Charge Current300mA
No. of Cells Charged-
Battery Size Code-
Supply Voltage240V
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Battery Charger Type
Desktop
Output Voltage
6V
No. of Cells Charged
-
Supply Voltage
240V
Plug Type
-
Battery Technologies Supported
Lead Acid
Charge Current
300mA
Battery Size Code
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
