Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoZEUS AACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AJ3016
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 40+ | $1.210 |
| 50+ | $1.120 |
| 100+ | $1.050 |
Price for:Each
Minimum: 40
Multiple: 40
$48.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoZEUS AACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AJ3016
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity3Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50.4mm
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / SizeAA
Weight23.8g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
3Ah
External Height
50.4mm
Pack Quantity
1
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
AA
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
External Width
-mm
External Depth
-mm
Weight
23.8g
Battery NEDA Code
15A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
