Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoZEUS CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AJ3022
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1440+ | $3.860 |
Price for:Each
Minimum: 1440
Multiple: 1440
$5,558.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoZEUS CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AJ3022
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
External Diameter26mm
Battery Capacity8Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50mm
Pack Quantity1
External Width-mm
Battery Type / SizeC
External Depth-mm
Weight70g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
8Ah
External Height
50mm
External Width
-mm
External Depth
-mm
Battery IEC Code
LR14
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
C
External Diameter
26mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery Type / Size
C
Weight
70g
Battery NEDA Code
14A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
