Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 900+ | $22.540 |
Price for:Each
Minimum: 900
Multiple: 150
$20,286.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E19-00M0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29F2883
Product RangeE Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorSpring Plunger
Contact ConfigurationDPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max15A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom250V
Operating Force Max850gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0E1900M0 is a double-pole double-throw (DPDT) general-purpose Snap Action Switch with a thermoplastic standard ratio roller actuator. The E19 series switch has long life coil spring and snap action mechanism. It has silver alloy contacts, copper alloy common terminal and general purpose phenolic case.
- UL94HB Flammability rating
- 105°C Temperature rating
Applications
Consumer Electronics, Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
15A
Product Range
E Series
Operating Force Max
850gf
Microswitch Actuator
Spring Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

