Print Page
24 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $32.460 |
| 5+ | $32.420 |
| 10+ | $32.380 |
| 25+ | $32.330 |
| 50+ | $32.280 |
| 100+ | $32.230 |
| 250+ | $32.190 |
Price for:Each
Minimum: 1
Multiple: 1
$32.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ZF |
|---|---|
| Manufacturer Part No | 0E72-40ATCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 04M4652 |
| Product Range | E Series |
| Technical Datasheet | |
| Microswitch Type | Subminiature |
| Microswitch Actuator | Plunger |
| Contact Configuration | - |
| Switch Terminals | Wire Leaded |
| Contact Current Max | 10.1A |
| Contact Voltage DC Nom | - |
| Product Range | E Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 300gf |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 0E7240AT is a splash-proof subminiature Snap Action Switch with a stainless steel button actuator. The E72 series switch has long life coil spring and snap action mechanism. It has silver alloy contacts, Macromelt polyamide potting and hi-temperature thermoplastic nylon case.
- Moisture resistant
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
| Microswitch Type | Subminiature |
|---|---|
| Contact Configuration | - |
| Contact Current Max | 10.1A |
| Product Range | E Series |
| Operating Force Max | 300gf |
| Microswitch Actuator | Plunger |
|---|---|
| Switch Terminals | Wire Leaded |
| Contact Voltage DC Nom | - |
| Contact Voltage AC Nom | 250V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

