Print Page
506 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $33.040 |
| 5+ | $31.250 |
| 10+ | $29.150 |
| 25+ | $27.150 |
| 50+ | $24.980 |
| 100+ | $23.530 |
| 250+ | $21.600 |
Price for:Each
Minimum: 1
Multiple: 1
$33.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ZF |
|---|---|
| Manufacturer Part No | 0E72-40KTCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 04M4654 |
| Product Range | E Series |
| Technical Datasheet | |
| Microswitch Type | Subminiature |
| Microswitch Actuator | Roller Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Wire Leaded |
| Contact Current Max | 10.1A |
| Contact Voltage DC Nom | - |
| Product Range | E Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 75gf |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The E72 series splash-proof sub-miniature Snap-action Switch with stainless steel actuator, high-temperature thermoplastic button and water-resistant weatherproof hydrin boot. It has high-temperature polyethylene wire, high-temperature thermoplastic cover and base.
- Silver alloy contacts
- Common terminal
- Moisture resistant
- 3 Contact arrangements
- Long life coil spring mechanism
- Choice of button or hinged actuator
- NO and NC terminal
- 10-inch, 16 gauge Leads attached
- Macromelt polyamide potting
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Microswitch Type | Subminiature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 10.1A |
| Product Range | E Series |
| Operating Force Max | 75gf |
| Microswitch Actuator | Roller Lever |
|---|---|
| Switch Terminals | Wire Leaded |
| Contact Voltage DC Nom | - |
| Contact Voltage AC Nom | 250V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

