Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2585Copy
Newark Part No.54H3763
Product RangeMSG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.230 |
| 10+ | $244.420 |
| 25+ | $235.750 |
| 50+ | $227.060 |
| 100+ | $216.940 |
Price for:Each
Minimum: 1
Multiple: 1
$263.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2585Copy
Newark Part No.54H3763
Product RangeMSG Series
Technical Datasheet
Thread Size2-1/2" NPT
Cable Diameter Min49.2mm
Cable Diameter Max55.55mm
Cable Gland MaterialSteel
Gland ColourMetallic
IP / NEMA Rating-
Product RangeMSG Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
2-1/2" NPT
Cable Diameter Max
55.55mm
Gland Colour
Metallic
Product Range
MSG Series
Cable Diameter Min
49.2mm
Cable Gland Material
Steel
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
