Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.530 |
| 2000+ | $1.500 |
| 3000+ | $1.470 |
| 5000+ | $1.430 |
| 10000+ | $1.400 |
| 25000+ | $1.380 |
| 50000+ | $1.350 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-24.000MHZ-B2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13J1583
Product RangeAB Series
Technical Datasheet
Product RangeAB Series
Frequency Nom24MHz
Crystal TypeMicroprocessor
Crystal Frequency24MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -100ppm
Load Capacitance18pF
ESR25ohm
Crystal Case / PackageThrough Hole, 11.5mm x 5mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AB Series
Crystal Type
Microprocessor
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
Through Hole, 11.5mm x 5mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Frequency Nom
24MHz
Crystal Frequency
24MHz
Frequency Stability + / -
100ppm
ESR
25ohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AB-24.000MHZ-B2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

