Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM13N-32.0000MHZ-8-BH7U-T5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AM6633RL
Cut Tape29AM6633
Product RangeABM13N series
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.230 | $4.23 |
| Total Price | $4.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 50+ | $3.750 |
| 100+ | $3.420 |
| 250+ | $3.080 |
| 500+ | $2.730 |
| 1000+ | $2.370 |
| 2500+ | $2.190 |
| 5000+ | $2.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM13N-32.0000MHZ-8-BH7U-T5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AM6633RL
Cut Tape29AM6633
Product RangeABM13N series
Technical Datasheet
Frequency Nom32MHz
Product RangeABM13N series
Crystal Frequency32MHz
Frequency Tolerance + / -7ppm
Frequency Stability + / -10ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 1.2mm x 1mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32MHz
Crystal Frequency
32MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 1.2mm x 1mm
Operating Temperature Max
70°C
Product Range
ABM13N series
Frequency Tolerance + / -
7ppm
Load Capacitance
8pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
