Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABM13W-52.0000MHZ-5-DH7G-T5Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel73AC8722
Cut Tape73AC8721
Product RangeABM13W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $2.460 | $12,300.00 |
| Total Price | $12,300.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $2.460 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $2.710 |
| 8000+ | $2.540 |
| 12000+ | $2.440 |
| 20000+ | $2.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM13W-52.0000MHZ-5-DH7G-T5Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel73AC8722
Cut Tape73AC8721
Product RangeABM13W Series
Technical Datasheet
Frequency Nom52MHz
Product RangeABM13W Series
Frequency Tolerance + / -7ppm
Frequency Stability + / -15ppm
Load Capacitance5pF
Crystal Case / PackageSMD, 1.2mm x 1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABM13W-52.0000MHZ-5-DH7G-T5 is an ABM13W series IoT-optimized ultra-miniature quartz crystal. It is ideally suited for space-constraint IoT, wearables, wireless modules, Bluetooth/Bluetooth low energy, machine-to-machine, ultra-low power MCU, SoC, transceivers, near field communication and ISM band application.
- World’s smallest At-cut MHz crystal
- Simultaneously optimized for low plating load and ESR over extended temperature range
- Enhanced performance for start-up time and power savings with low energy SoC’s
- Low profile ideal for height constraint designs, fundamental operation mode
- Frequency tolerance is ±7ppm, frequency stability is ±15ppm
- Dimension is 1.20 x 1.00 x 0.33mm
- Operating temperature range from -40°C to +85°C
- Load capacitance is 5pF
Technical Specifications
Frequency Nom
52MHz
Frequency Tolerance + / -
7ppm
Load Capacitance
5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Product Range
ABM13W Series
Frequency Stability + / -
15ppm
Crystal Case / Package
SMD, 1.2mm x 1mm
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABM13W-52.0000MHZ-5-DH7G-T5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
