Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACO-48.000MHZ-EK.Copy
Newark Part No.13M4399
Product RangeGEM III 97F5000 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerABRACON
Manufacturer Part NoACO-48.000MHZ-EK.Copy
Newark Part No.13M4399
Product RangeGEM III 97F5000 Series
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance70µF
Capacitance Tolerance± 6%
Product RangeGEM III 97F5000 Series
Capacitor MountingPanel Mount
Voltage(AC)440V
Operating Temperature Min-40°C
Capacitor TerminalsQuick Connect
Operating Temperature Max70°C
Lead Spacing20.57mm
dv/dt Rating-
Product Diameter63.5mm
Product Height120.65mm
SVHCTo Be Advised
Product Overview
The 97F5251 is a quick connect Film Capacitor is designed specifically for the motor run applications where it is used in conjunction with permanent split capacitor type motors. The GEM III series capacitor can be used on either 50 or 60Hz systems but should not be used at higher frequencies or in applications where higher frequency harmonics are present. For those types of applications the general purpose AC capacitors should be used.
- Round can type
- Proven EIA-456-A compliant 60000-hour reliability
- High-grade metal polypropylene film
- Contains proprietary Genteq dielectric oil
- Inventor of utilized pressure sensitive interrupter (PSI)
- 100% Electrical testing for capacitance, dissipation factor, high-potential electrical withstand
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
70µF
Product Range
GEM III 97F5000 Series
Voltage(AC)
440V
Capacitor Terminals
Quick Connect
Lead Spacing
20.57mm
Product Diameter
63.5mm
SVHC
To Be Advised
Capacitor Case / Package
Can
Capacitance Tolerance
± 6%
Capacitor Mounting
Panel Mount
Operating Temperature Min
-40°C
Operating Temperature Max
70°C
dv/dt Rating
-
Product Height
120.65mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
