Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoADCC-S05R5SA473WBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AM5609
Product RangeADCC-S05R5S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 748+ | $1.480 |
| 1496+ | $1.470 |
| 2244+ | $1.460 |
| 3740+ | $1.440 |
| 7480+ | $1.430 |
| 18700+ | $1.410 |
| 37400+ | $1.390 |
| 74800+ | $1.360 |
Price for:Each
Minimum: 748
Multiple: 748
$1,107.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCC-S05R5SA473WBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AM5609
Product RangeADCC-S05R5S Series
Technical Datasheet
Capacitance47000µF
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +100%
Lead Spacing5mm
Lifetime @ Temperature-
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR120ohm
Product Diameter13mm
Product Length-
Product Width-
Product Height6.5mm
Product RangeADCC-S05R5S Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADCC-S05R5SA473WB is an ADCC-S05R5S series 5.5V coin type supercapacitor. This high-performance supercapacitor utilizing the latest EDLC technology, with excellent energy and power density, ideal for applications requiring fast charging, long-lasting power, and operating in extreme temperatures. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.
- Horizontal, centre pins
- High power density
- Minimal discharge rate, 72 hours at discharge <20%
- Excellent cycle life
Technical Specifications
Capacitance
47000µF
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Coin
ESR
120ohm
Product Length
-
Product Height
6.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +100%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
13mm
Product Width
-
Product Range
ADCC-S05R5S Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
