Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAFBC-SH0402P-300TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN5070
Product RangeAFBC-SH0402P Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.254 |
| 30+ | $0.206 |
| 100+ | $0.176 |
| 250+ | $0.121 |
| 500+ | $0.092 |
| 1000+ | $0.072 |
| 2500+ | $0.057 |
| 5000+ | $0.047 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFBC-SH0402P-300TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN5070
Product RangeAFBC-SH0402P Series
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance30ohm
DC Current Rating3A
Product RangeAFBC-SH0402P Series
DC Resistance Max0.022ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
3A
DC Resistance Max
0.022ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
30ohm
Product Range
AFBC-SH0402P Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
