Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AISC-0402-47N-J-T Wirewound Inductor, 47 nH, 0.75 ohm, 2.1 GHz, 150 mA, 0402 [1005 Metric], AISC-0402 Series](https://canada.newark.com/productimages/standard/en_US/4579327.jpg)
ManufacturerABRACON
Manufacturer Part NoAISC-0402-47N-J-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel14N4249
Cut Tape14N4248
Product RangeAISC-0402 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.147 | $1,470.00 |
| Total Price | $1,470.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.147 |
| 20000+ | $0.144 |
| 30000+ | $0.141 |
| 50000+ | $0.139 |
| 100000+ | $0.136 |
| 250000+ | $0.133 |
| 500000+ | $0.129 |
| 1000000+ | $0.126 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.147 |
| 30000+ | $0.144 |
| 50000+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0402-47N-J-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel14N4249
Cut Tape14N4248
Product RangeAISC-0402 Series
Technical Datasheet
Inductance47nH
DC Resistance Max0.75ohm
Self Resonant Frequency2.1GHz
DC Current Rating150mA
Inductor Case / Package0402 [1005 Metric]
Product RangeAISC-0402 Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47nH
Self Resonant Frequency
2.1GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
DC Resistance Max
0.75ohm
DC Current Rating
150mA
Product Range
AISC-0402 Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AISC-0402-47N-J-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
