0
0 Items$0.00

0.75ohm Wirewound Inductors :

27 Products Found
Find a huge range of 0.75ohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: TDK, Bourns Jw Miller, Bourns, Taiyo Yuden & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
15AC6754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.274
10+$0.232
15+$0.224
25+$0.216
50+$0.206
More Pricing...
1.2µH
0.75ohm
100MHz
390mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
38K0510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.398
10+$0.328
15+$0.316
25+$0.303
50+$0.289
More Pricing...
1.5µH
0.75ohm
90MHz
370mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
31Y3238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.270
10+$0.228
15+$0.220
25+$0.211
50+$0.202
More Pricing...
560nH
0.75ohm
325MHz
325mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
45Y9823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.423
25+$0.414
100+$0.406
250+$0.398
500+$0.389
More Pricing...
1.2µH
0.75ohm
100MHz
390mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
12AM6106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.580
20+$0.489
30+$0.450
50+$0.311
100+$0.260
More Pricing...
390nH
0.75ohm
600MHz
530mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
12AM5968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.446
20+$0.375
30+$0.346
50+$0.239
100+$0.200
More Pricing...
120nH
0.75ohm
1.3GHz
300mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
94AK5668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.738
25+$0.710
100+$0.623
250+$0.602
500+$0.580
More Pricing...
270nH
0.75ohm
650MHz
600mA
1008 [2520 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
63K3034

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.192
6000+$0.188
10000+$0.178
270nH
0.75ohm
600MHz
500mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
63K3091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.186
20000+$0.182
30000+$0.179
50000+$0.175
100000+$0.171
More Pricing...
1.2µH
0.75ohm
100MHz
215mA
1210 [3225 Metric]
1210 [3225 Metric]
PM1210 Series
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
02J1433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.234
20000+$0.230
30000+$0.224
50000+$0.220
100000+$0.216
More Pricing...
1.2µH
0.75ohm
100MHz
215mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
61J5199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.315
4000+$0.309
6000+$0.302
10000+$0.297
20000+$0.290
More Pricing...
2.7µH
0.75ohm
50MHz
370mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
14N4327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.588
6000+$0.452
9000+$0.375
15000+$0.316
30000+$0.264
More Pricing...
120nH
0.75ohm
1.6GHz
240mA
0603 [1608 Metric]
0603 [1608 Metric]
AISC-0603 Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
63K3092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.183
20000+$0.179
30000+$0.177
50000+$0.172
100000+$0.168
More Pricing...
1.5µH
0.75ohm
90MHz
210mA
1210 [3225 Metric]
1210 [3225 Metric]
PM1210 Series
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
14N4248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.147
20000+$0.144
30000+$0.141
50000+$0.139
100000+$0.136
More Pricing...
47nH
0.75ohm
2.1GHz
150mA
0402 [1005 Metric]
-
AISC-0402 Series
± 5%
-
Ceramic
-
-
-
63K3145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.232
4000+$0.217
6000+$0.210
10000+$0.204
20000+$0.200
More Pricing...
2.7µH
0.75ohm
50MHz
370mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
84R6424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.096
4000+$0.090
6000+$0.089
10000+$0.088
20000+$0.086
More Pricing...
33µH
0.75ohm
15MHz
215mA
1207
-
LB Series
± 10%
-
Ferrite
-
-
-
74R9953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$2.430
2.7µH
0.75ohm
50MHz
370mA
1812 [4532 Metric]
1812 [4532 Metric]
MCNL45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
53K5192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.168
4000+$0.165
6000+$0.161
10000+$0.158
20000+$0.154
More Pricing...
270nH
0.75ohm
650MHz
600mA
1008 [2516 Metric]
-
-
-
-
-
-
-
-
82T8564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.183
6000+$0.162
9000+$0.157
15000+$0.154
30000+$0.151
More Pricing...
6.8µH
0.75ohm
60MHz
350mA
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
31Y3252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.379
10+$0.339
15+$0.311
25+$0.282
50+$0.261
More Pricing...
82nH
0.75ohm
900MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
15AC6755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.335
10+$0.277
15+$0.261
25+$0.246
50+$0.240
More Pricing...
1.2µH
0.75ohm
100MHz
390mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
15AC6664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.441
10+$0.370
15+$0.357
25+$0.345
50+$0.309
More Pricing...
560nH
0.75ohm
325MHz
325mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
61AK9704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.732
20+$0.647
30+$0.573
50+$0.482
100+$0.409
More Pricing...
120nH
0.75ohm
1.3GHz
300mA
0603 [1608 Metric]
-
IWC0603 Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
61AK9705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.678
20+$0.599
30+$0.529
50+$0.445
100+$0.378
More Pricing...
120nH
0.75ohm
1.3GHz
300mA
0603 [1608 Metric]
-
IWC0603 Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
13J5688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1.5µH
0.75ohm
250MHz
200mA
0805 [2012 Metric]
-
B82498B SIMID Series
± 5%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK