Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAK1BDDS1-156.2500T3Copy
Newark Part No.
Re-Reel44AM5373
Cut Tape44AM5373
Product RangeClearClock AK1B Series
Your Part Number
700 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
500 Delivery in 2-4 Business Days(UK stock)
Order before 6pm
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.800 | $10.80 |
| Total Price | $10.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.800 |
| 10+ | $9.550 |
| 25+ | $9.110 |
| 50+ | $8.770 |
| 100+ | $8.710 |
| 250+ | $8.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAK1BDDS1-156.2500T3Copy
Newark Part No.
Re-Reel44AM5373
Cut Tape44AM5373
Product RangeClearClock AK1B Series
Technical Datasheet
Frequency Nom156.25MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2mm x 1.6mm
Supply Voltage Nom3.63V
Product RangeClearClock AK1B Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
156.25MHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Product Range
ClearClock AK1B Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.63V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Technical Docs (1)
Alternatives for AK1BDDS1-156.2500T3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
