Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMDLA4530Q-4R7MTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel92AH3846RL
Cut Tape92AH3846
Product RangeAMDLA4530Q Series
Your Part Number
515 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $1.000 |
| 100+ | $0.827 |
| 250+ | $0.787 |
| 500+ | $0.734 |
| 1000+ | $0.624 |
| 2500+ | $0.577 |
| 5000+ | $0.557 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA4530Q-4R7MTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel92AH3846RL
Cut Tape92AH3846
Product RangeAMDLA4530Q Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeAMDLA4530Q Series
Power Inductor Case4.9mm x 4.7mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.7mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
AMDLA4530Q Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5A
Saturation Current (Isat)
4A
Power Inductor Case
4.9mm x 4.7mm x 2.8mm
DC Resistance Max
0.052ohm
Product Length
4.9mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
