Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA1306S-120MTCopy
Newark Part No.
Full Reel73AH9001
Cut Tape73AH9000
Product RangeAMPLA1306S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.320 | $1,160.00 |
| Total Price | $1,160.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $2.320 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 1000+ | $1.750 |
| 2000+ | $1.650 |
| 4000+ | $1.490 |
| 6000+ | $1.430 |
| 10000+ | $1.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1306S-120MTCopy
Newark Part No.
Full Reel73AH9001
Cut Tape73AH9000
Product RangeAMPLA1306S Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Product RangeAMPLA1306S Series
Saturation Current (Isat)14A
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Inductance Tolerance± 20%
DC Resistance Max0.02ohm
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Saturation Current (Isat)
14A
Inductance Tolerance
± 20%
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
9.5A
Product Range
AMPLA1306S Series
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
DC Resistance Max
0.02ohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMPLA1306S-120MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
