Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA4020S-5R6MT
Newark Part No.73AH9144
Product RangeAMPLA4020S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
2000+ | $0.540 |
4000+ | $0.486 |
6000+ | $0.468 |
10000+ | $0.458 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,620.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA4020S-5R6MT
Newark Part No.73AH9144
Product RangeAMPLA4020S Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Product RangeAMPLA4020S Series
Saturation Current (Isat)3A
Power Inductor Case4.45mm x 4.06mm x 1.8mm
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Saturation Current (Isat)
3A
DC Resistance Max
0.125ohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
2.2A
Product Range
AMPLA4020S Series
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for AMPLA4020S-5R6MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate