AMPLA4020S Series SMD Power Inductors:
37 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1000+ $0.674 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 5.6µH | 2.2A | Shielded | 3A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 0.125ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.540 4000+ $0.486 6000+ $0.468 10000+ $0.458 | Min: 3000 / Mult: 3000 | 680nH | 7A | Shielded | 10A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 0.019ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.540 4000+ $0.486 6000+ $0.468 10000+ $0.458 | Min: 3000 / Mult: 3000 | 6.8µH | 2.1A | Shielded | 2.8A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 0.172ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
1000+ $0.674 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 6.8µH | 2.1A | Shielded | 2.8A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 0.172ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | ||||||
1000+ $0.674 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 10µH | 1.8A | Shielded | 2.3A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 0.243ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.540 4000+ $0.486 6000+ $0.468 10000+ $0.458 | Min: 3000 / Mult: 3000 | 10µH | 1.8A | Shielded | 2.3A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 0.243ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.540 4000+ $0.486 6000+ $0.468 10000+ $0.458 | Min: 3000 / Mult: 3000 | 470nH | 8A | Shielded | 12A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 14mohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
1000+ $0.674 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 680nH | 7A | Shielded | 10A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 0.019ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | ||||||
1000+ $0.674 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 1.2µH | 4.8A | Shielded | 7.8A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 30mohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.540 4000+ $0.486 6000+ $0.468 10000+ $0.458 | Min: 3000 / Mult: 3000 | 2.2µH | 4A | Shielded | 6A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 0.061ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
1000+ $0.674 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 360nH | 9A | Shielded | 15A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 0.012ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.540 4000+ $0.486 6000+ $0.468 10000+ $0.458 | Min: 3000 / Mult: 3000 | 1.5µH | 4.5A | Shielded | 7A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 42mohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
1000+ $0.674 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 220nH | 13A | Shielded | 24A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 7300µohm | ± 30% | 4.45mm | 4.06mm | 1.8mm | ||||||
1000+ $0.674 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 2.2µH | 4A | Shielded | 6A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 0.061ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.540 4000+ $0.486 6000+ $0.468 10000+ $0.458 | Min: 3000 / Mult: 3000 | 100nH | 12A | Shielded | 35A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 4000µohm | ± 30% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.540 4000+ $0.486 6000+ $0.468 10000+ $0.458 | Min: 3000 / Mult: 3000 | 1.2µH | 4.8A | Shielded | 7.8A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 30mohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
1000+ $0.674 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 100nH | 12A | Shielded | 35A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 4000µohm | ± 30% | 4.45mm | 4.06mm | 1.8mm | ||||||
1000+ $0.674 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 15µH | 1.5A | Shielded | 1.9A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 0.374ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.540 4000+ $0.486 6000+ $0.468 10000+ $0.458 | Min: 3000 / Mult: 3000 | 180nH | 13.5A | Shielded | 28A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 5400µohm | ± 30% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.540 4000+ $0.486 6000+ $0.468 10000+ $0.458 | Min: 3000 / Mult: 3000 | 3.3µH | 3.5A | Shielded | 4A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 0.076ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.540 4000+ $0.486 6000+ $0.468 10000+ $0.458 | Min: 3000 / Mult: 3000 | 5.6µH | 2.2A | Shielded | 3A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 0.125ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
1000+ $0.674 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 470nH | 8A | Shielded | 12A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 14mohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | ||||||
1000+ $0.674 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 22µH | 1.2A | Shielded | 1.4A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 500mohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.540 4000+ $0.486 6000+ $0.468 10000+ $0.458 | Min: 3000 / Mult: 3000 | 220nH | 13A | Shielded | 24A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 7300µohm | ± 30% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.540 4000+ $0.486 6000+ $0.468 10000+ $0.458 | Min: 3000 / Mult: 3000 | 360nH | 9A | Shielded | 15A | AMPLA4020S Series | 4.45mm x 4.06mm x 1.8mm | 0.012ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||