Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA4020S-100MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH9132
Cut Tape73AH9131
Product RangeAMPLA4020S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.518 | $1,554.00 |
| Total Price | $1,554.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.518 |
| 6000+ | $0.508 |
| 9000+ | $0.497 |
| 15000+ | $0.487 |
| 30000+ | $0.476 |
| 75000+ | $0.466 |
| 150000+ | $0.456 |
| 300000+ | $0.445 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.501 |
| 9000+ | $0.490 |
| 15000+ | $0.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA4020S-100MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH9132
Cut Tape73AH9131
Product RangeAMPLA4020S Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeAMPLA4020S Series
Power Inductor Case4.45mm x 4.06mm x 1.8mm
Inductance Tolerance± 20%
DC Resistance Max0.243ohm
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
AMPLA4020S Series
Inductance Tolerance
± 20%
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.3A
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
DC Resistance Max
0.243ohm
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
