Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA7030S-R16NTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH9220
Cut Tape73AH9219
Product RangeAMPLA7030S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.501 | $501.00 |
| Total Price | $501.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.501 |
| 2000+ | $0.498 |
| 3000+ | $0.497 |
| 5000+ | $0.494 |
| 10000+ | $0.484 |
| 25000+ | $0.475 |
| 50000+ | $0.465 |
| 100000+ | $0.455 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.501 |
| 3000+ | $0.498 |
| 5000+ | $0.494 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA7030S-R16NTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH9220
Cut Tape73AH9219
Product RangeAMPLA7030S Series
Technical Datasheet
Inductance160nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Power Inductor Case7.3mm x 6.6mm x 2.8mm
Product RangeAMPLA7030S Series
DC Resistance Max1900µohm
Inductance Tolerance± 30%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
160nH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
DC Resistance Max
1900µohm
Product Length
7.3mm
Product Height
2.8mm
RMS Current (Irms)
27A
Saturation Current (Isat)
45A
Product Range
AMPLA7030S Series
Inductance Tolerance
± 30%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
