Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA7050S-R40MT
Newark Part No.73AH9292
Product RangeAMPLA7050S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $0.773 |
1000+ | $0.743 |
2000+ | $0.674 |
4000+ | $0.606 |
6000+ | $0.584 |
10000+ | $0.571 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$618.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA7050S-R40MT
Newark Part No.73AH9292
Product RangeAMPLA7050S Series
Technical Datasheet
Inductance400nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)31A
Power Inductor Case7.3mm x 6.6mm x 4.8mm
Product RangeAMPLA7050S Series
DC Resistance Max3700µohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
Technical Specifications
Inductance
400nH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 6.6mm x 4.8mm
DC Resistance Max
3700µohm
Product Length
7.3mm
Product Height
4.8mm
RMS Current (Irms)
23A
Saturation Current (Isat)
31A
Product Range
AMPLA7050S Series
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for AMPLA7050S-R40MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate