Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAOCJY3A-10.000MHZ-ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.73AJ1107
Product RangeAOCJY3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $247.850 |
| 5+ | $238.680 |
| 10+ | $217.690 |
| 25+ | $211.150 |
| 50+ | $208.520 |
| 100+ | $204.580 |
Price for:Each
Minimum: 1
Multiple: 1
$247.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOCJY3A-10.000MHZ-ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.73AJ1107
Product RangeAOCJY3 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -10ppb
Oscillator Output CompatibilityCMOS
Oscillator Case / PackageThrough Hole, 25.4mm x 25.4mm
Supply Voltage Nom5V
Product RangeAOCJY3 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
CMOS
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppb
Oscillator Case / Package
Through Hole, 25.4mm x 25.4mm
Product Range
AOCJY3 Series
Operating Temperature Max
70°C
Technical Docs (2)
Alternatives for AOCJY3A-10.000MHZ-E
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
