Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASCO-24.000MHZ-EK-T3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel73AJ1175
Re-Reel89AH0815RL
Cut Tape89AH0815
Product RangeASCO Series
Your Part Number
3,055 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.490 | $17.45 |
| Total Price | $17.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.490 |
| 50+ | $2.840 |
| 100+ | $2.740 |
| 250+ | $2.470 |
| 500+ | $2.410 |
| 1000+ | $2.390 |
| 2500+ | $2.340 |
| 5000+ | $2.290 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.310 |
| 6000+ | $2.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASCO-24.000MHZ-EK-T3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel73AJ1175
Re-Reel89AH0815RL
Cut Tape89AH0815
Product RangeASCO Series
Technical Datasheet
Frequency Nom24MHz
Frequency Stability + / -30ppm
Oscillator Case / PackageSMD, 1.6mm x 1.2mm
Supply Voltage Nom3.3V
Product RangeASCO Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
24MHz
Oscillator Case / Package
SMD, 1.6mm x 1.2mm
Product Range
ASCO Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
