Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASE3-29.4912MHZ-KTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel89M5095
Cut Tape14T0184
Product RangeASE3 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 50+ | $1.360 |
| 100+ | $1.330 |
| 250+ | $1.310 |
| 500+ | $1.280 |
| 1000+ | $1.250 |
| 2500+ | $1.220 |
| 5000+ | $1.200 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.913 |
| 3000+ | $0.888 |
| 5000+ | $0.859 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASE3-29.4912MHZ-KTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel89M5095
Cut Tape14T0184
Product RangeASE3 Series
Technical Datasheet
Product RangeASE3 Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ASE3 Series
Operating Temperature Max
70°C
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
