Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0630LR-1R0M-T15Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel97W0270
Re-Reel65AK5882RL
Cut Tape65AK5882
Product RangeASPI-0630LR Series
Your Part Number
1,027 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.976 |
| 25+ | $0.926 |
| 50+ | $0.878 |
| 100+ | $0.828 |
| 250+ | $0.822 |
| 500+ | $0.816 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.732 |
| 2000+ | $0.673 |
| 4000+ | $0.613 |
| 6000+ | $0.594 |
| 10000+ | $0.584 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0630LR-1R0M-T15Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel97W0270
Re-Reel65AK5882RL
Cut Tape65AK5882
Product RangeASPI-0630LR Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeASPI-0630LR Series
Inductor Case / Package-
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPI-0630LR Series
DC Resistance Max
9000µohm
Product Length
7.1mm
Product Height
2.8mm
RMS Current (Irms)
12A
Saturation Current (Isat)
15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ASPI-0630LR-1R0M-T15
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
