Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-F6060-6R8M-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel78AK2703RL
Cut Tape78AK2703
Product RangeASPI-F6060 Series
Your Part Number
750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 750 | $1.670 | $1,252.50 |
| Total Price | $1,252.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 750+ | $1.670 |
| 1500+ | $1.640 |
| 2250+ | $1.610 |
| 3750+ | $1.600 |
| 7500+ | $1.580 |
| 18750+ | $1.550 |
| 37500+ | $1.510 |
| 75000+ | $1.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-F6060-6R8M-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel78AK2703RL
Cut Tape78AK2703
Product RangeASPI-F6060 Series
Inductance6.8µH
RMS Current (Irms)9.8A
Inductor ConstructionShielded
Saturation Current (Isat)7.9A
Product RangeASPI-F6060 Series
Inductor Case / Package-
DC Resistance Max0.0229ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height6.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
ASPI-F6060 Series
DC Resistance Max
0.0229ohm
Product Length
6.6mm
Product Height
6.1mm
RMS Current (Irms)
9.8A
Saturation Current (Isat)
7.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
