Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-F1040-220M-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AC1821RL
Cut Tape51AC1821
Product RangeASPIAIG-F1040 Series
Your Part Number
918 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 25+ | $1.750 |
| 100+ | $1.480 |
| 250+ | $1.460 |
| 500+ | $1.320 |
| 1000+ | $1.220 |
| 5000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F1040-220M-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AC1821RL
Cut Tape51AC1821
Product RangeASPIAIG-F1040 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeASPIAIG-F1040 Series
Power Inductor Case11mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.074ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
ASPIAIG-F1040 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5A
Saturation Current (Isat)
7A
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
0.074ohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
