Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON ATFC-0201-1N9-BT Thin Film Inductor, 1.9 nH, 0.55 ohm, 9 GHz, 200 mA, 0201 [0603 Metric], ATFC-0201 Series](https://canada.newark.com/productimages/standard/en_US/4579383.jpg)
ManufacturerABRACON
Manufacturer Part NoATFC-0201-1N9-BTCopy
Newark Part No.
Full Reel14N4769
Cut Tape14N4768
Product RangeATFC-0201 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.135 | $1,350.00 |
| Total Price | $1,350.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.135 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.098 |
| 20000+ | $0.085 |
| 30000+ | $0.079 |
| 50000+ | $0.069 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoATFC-0201-1N9-BTCopy
Newark Part No.
Full Reel14N4769
Cut Tape14N4768
Product RangeATFC-0201 Series
Technical Datasheet
Inductance1.9nH
DC Resistance Max0.55ohm
Self Resonant Frequency9GHz
DC Current Rating200mA
Inductor Case / Package0201 [0603 Metric]
Product RangeATFC-0201 Series
Inductance Tolerance± 0.1nH
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.9nH
Self Resonant Frequency
9GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
DC Resistance Max
0.55ohm
DC Current Rating
200mA
Product Range
ATFC-0201 Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ATFC-0201-1N9-BT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
