Print Page
APD4380
Signal Converter, Current, Voltage, Current, Voltage, 1 Channels, 265 VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABSOLUTE PROCESS INSTRUMENTS
Manufacturer Part NoAPD4380Copy
Newark Part No.43W4402
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $638.900 |
Price for:Each
Minimum: 1
Multiple: 1
$638.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABSOLUTE PROCESS INSTRUMENTS
Manufacturer Part NoAPD4380Copy
Newark Part No.43W4402
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage265VAC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail / Panel
Isolation InputIsolated
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (07-Nov-2024)
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage
265VAC
Signal Conditioner Mounting
DIN Rail / Panel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate