Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAA1281HB-AT(CF)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AN8599
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 240+ | $31.210 |
| 250+ | $29.020 |
| 500+ | $28.370 |
Price for:Each
Minimum: 240
Multiple: 240
$7,490.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAA1281HB-AT(CF)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AN8599
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM92.8CFM
Noise Rating48.7dBA
Power Rating14W
Rated Speed2900rpm
Power Connection TypeTerminals
Current Rating210mA
IP Rating-
Air Flow - m3/min2.628m³/min
Operating Voltage Min110V
Operating Voltage Max120V
Static Pressure0.327Inch-H2O
Product Range-
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
48.7dBA
Rated Speed
2900rpm
Current Rating
210mA
Air Flow - m3/min
2.628m³/min
Operating Voltage Max
120V
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
92.8CFM
Power Rating
14W
Power Connection Type
Terminals
IP Rating
-
Operating Voltage Min
110V
Static Pressure
0.327Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
