Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1LS-0303SEZTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM1646
Product RangeAM1LS-EZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.290 |
| 1000+ | $3.860 |
Price for:Each
Minimum: 500
Multiple: 500
$2,145.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1LS-0303SEZTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM1646
Product RangeAM1LS-EZ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3VDC
Output Current - Output 1303mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width7.6mm
Height6.25mm
Depth12.7mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeAM1LS-EZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM1LS-0303SEZTR is an AM1LS-EZ series 1W SMD DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact SMD design will surely benefit your new system design. The AM1LS-EZ is suitable for instrumentation, industrial control, industrial applications, communication and IoT applications.
- Input voltage range from 2.97-3.63V DC and 3.3V DC nominal voltage
- Single output voltage is 3.3V DC
- Single output current is 303mA (max)
- 1500V DC isolation voltage
- 2400µF maximum capacitive load
- 76% typ efficiency
- Continuous short circuit protection
- Compact footprint and high-power density
- Low profile case height of 7.3mm
- Operating temperature range from -40°C to +105°C
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
303mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
6.25mm
Input Voltage DC Min
2.97V
Product Range
AM1LS-EZ Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1W
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
7.6mm
Depth
12.7mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
