Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIROTRONICS
Manufacturer Part NoTGMPL70100A1HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02AM0510
Product RangeTGMPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.780 |
| 5+ | $100.760 |
| 10+ | $97.700 |
| 25+ | $93.050 |
| 50+ | $86.690 |
| 100+ | $80.510 |
| 250+ | $74.980 |
Price for:Each
Minimum: 1
Multiple: 1
$106.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIROTRONICS
Manufacturer Part NoTGMPL70100A1HCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02AM0510
Product RangeTGMPL Series
Technical Datasheet
Contact Voltage VDC-
Time Min1s
Time Max100s
Product RangeTGMPL Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingSurface Mount
Contact Voltage VAC-
Relay TerminalsQuick Connect / Screw
Nom Input Voltage12VDC
Timing AdjustmentScrewdriver Slot
SVHCTo Be Advised
Product Overview
TGMPL70100A1H TGMPL series cube relay single shot timer is a unique combination of digital CMOS timing circuitry with a relay output in a compact 2” x 2” configuration. This unit provides the same functional performance as plug-in relay timers but at significant cost savings. The input voltage is applied continuously - when the control switch closes the relay transfers, if switch closures happen within a set time period, the relay stays closed. If the control switch stays closed or open longer than the set time, the relay opens.
- High current-carrying capacity up to 10amps, transient protected
- 100% Load isolation, no leakage in N.O. position, no heat sinking required, digital CMOS timing
- No minimum load required, totally encapsulated for protection from harsh environments
- 100% operational testing, delay on break mode if operation
- 12VDC input voltage, 1 to 100sec. example for time range
- Screwdriver adj, variable, integral time adjustment method
- SPDT relay output form
- Pulse detector timing mode, digital CMOS type, 0.2second to 24hours time range
- Repeatability is ±0.5%, 25milliseconds reset/recycle time, 6milliseconds or less initiate time
- Operating temperature range from -25°C to +65°C
Technical Specifications
Contact Voltage VDC
-
Time Max
100s
Contact Configuration
SPDT
Relay Mounting
Surface Mount
Relay Terminals
Quick Connect / Screw
Timing Adjustment
Screwdriver Slot
Time Min
1s
Product Range
TGMPL Series
Contact Current
10A
Contact Voltage VAC
-
Nom Input Voltage
12VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
