Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No3-1825010-7Copy
Newark Part No.69AH4673
Product RangeASE Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No3-1825010-7Copy
Newark Part No.69AH4673
Product RangeASE Series
Technical Datasheet
Contact Configuration6PDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeASE Series
Contact Current Max300mA
Contact Voltage AC Max115V
Contact Voltage DC Max28V
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
6PDT
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
28V
SVHC
To Be Advised
Switch Operation
On-On
Product Range
ASE Series
Contact Voltage AC Max
115V
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
