Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1277 SL002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04F3475
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2+ | $7,818.920 |
Price for:Reel of 500
Minimum: 2
Multiple: 2
$15,637.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1277 SL002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04F3475
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors7Conductor
Wire Gauge14AWG
Conductor Area CSA2.08mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorGray
No. of Max Strands x Strand Size19 x 0.373mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter15.748mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
14AWG
Reel Length (Imperial)
500ft
Jacket Color
Gray
Conductor Material
Tinned Copper
External Diameter
15.748mm
Product Range
-
No. of Conductors
7Conductor
Conductor Area CSA
2.08mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 0.373mm
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
