Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1636 BK005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02F8841
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $326.630 |
| 5+ | $290.630 |
| 10+ | $276.160 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$326.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1636 BK005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02F8841
Technical Datasheet
Jacket MaterialRubber
Jacket ColorBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size65 x 36AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max90°C
Conductor Area CSA0.829mm²
Voltage Rating5kV
Conductor MaterialTinned Copper
External Diameter3.56mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1636 BK005 is a 100ft 18AWG 5000V black Test Lead Hook-up Wire with stranded tinned copper conductors and EPR rubber insulation. This wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- 12.8lbs Maximum pull tension
- 1.14mm Insulation thickness
- REACH regulation (EC 1907/2006)
Applications
Automation & Process Control, Microwave, Defence, Military & Aerospace, Industrial
Technical Specifications
Jacket Material
Rubber
Wire Gauge
18AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
90°C
Voltage Rating
5kV
External Diameter
3.56mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
65 x 36AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.829mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
