Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No172619 BL001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14C4241
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $386.870 |
| 5+ | $329.030 |
| 10+ | $295.130 |
| 25+ | $275.200 |
| 50+ | $271.210 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$386.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No172619 BL001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14C4241
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlue
No. of Max Strands x Strand Size19 x 38AWG
Reel Length (Imperial)1000ft
Voltage Rating600V
Conductor MaterialCopper
External Diameter0.991mm
Approval Specification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
PVC
No. of Max Strands x Strand Size
19 x 38AWG
Voltage Rating
600V
External Diameter
0.991mm
SVHC
No SVHC (07-Jul-2017)
Jacket Color
Blue
Reel Length (Imperial)
1000ft
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
