Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2616 OR005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AJ6638
Product RangeThermoThin Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $565.980 |
| 5+ | $518.820 |
| 10+ | $498.070 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$565.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2616 OR005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AJ6638
Product RangeThermoThin Series
Technical Datasheet
Jacket MaterialPFA
Jacket ColorOrange
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 0.297mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max300°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialNickel Plated Copper
External Diameter1.78mm
Approval SpecificationCE, UL AWM 11905
Product RangeThermoThin Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PFA
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
300°C
Voltage Rating
600V
External Diameter
1.78mm
Product Range
ThermoThin Series
Jacket Color
Orange
No. of Max Strands x Strand Size
19 x 0.297mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Nickel Plated Copper
Approval Specification
CE, UL AWM 11905
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
