Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No299 SV001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02F7872
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $581.840 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$581.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No299 SV001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02F7872
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Color-
Wire Gauge24AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max200°C
Conductor Area CSA0.2mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter0.51mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
24AWG
Reel Length (Metric)
305m
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
0.51mm
Product Range
-
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.2mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
