
| Quantity | Price |
|---|---|
| 1+ | $199.580 |
| 3+ | $183.830 |
| 5+ | $176.330 |
| 10+ | $165.070 |
| 25+ | $153.070 |
| 50+ | $145.560 |
| 100+ | $138.060 |
| 250+ | $130.550 |
Product Information
Product Overview
The 3075 BR005 is a 100ft Hook-up Wire with stranded tinned copper conductor and PVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- Excellent flame resistance
- 12.6lbs Maximum pull tension
- 0.07µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
PVC
18AWG
30.5m
105°C
600V
2.82mm
-
Brown
16 x 30AWG
100ft
0.816mm²
Tinned Copper
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 3075 BR005
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
