Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No392040 BK001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97H5159
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,909.390 |
| 5+ | $2,724.080 |
| 10+ | $2,538.770 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2,909.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No392040 BK001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97H5159
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorBlack
Wire Gauge20AWG
No. of Max Strands x Strand Size10 x 30AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA0.51mm²
Voltage Rating10kV
Conductor MaterialTinned Copper
External Diameter2.97mm
Approval SpecificationUL AWM 3239
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
20AWG
Reel Length (Metric)
305m
Operating Temperature Max
105°C
Voltage Rating
10kV
External Diameter
2.97mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
10 x 30AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.51mm²
Conductor Material
Tinned Copper
Approval Specification
UL AWM 3239
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
