Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No461219 GR001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91B4309
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $753.270 |
Price for:Reel of 1000
Minimum: 5
Multiple: 5
$3,766.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No461219 GR001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91B4309
Technical Datasheet
Jacket MaterialPVC
Jacket ColorGreen
Wire Gauge12AWG
No. of Max Strands x Strand Size19 x 0.47mm
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA3.29mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.89mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
12AWG
Reel Length (Metric)
305m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
3.89mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
19 x 0.47mm
Reel Length (Imperial)
1000ft
Conductor Area CSA
3.29mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
